text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK508020R0000

2 Position Feed Through Blue 6-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TE Connectivity 1SNK508020R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 600V
Current Rating: 42A
Operating Temp Range: -55°C to +110°C
Dimension: 47.3 x 47.3 x 53 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
50
$1.12
150
$1.10
1,000
$1.08
1,500+
$1.07
Product Variant Information section