text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK508410R0000

2 Position Disconnect Gray 10-24 AWG ENTRELEC Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
TE Connectivity 1SNK508410R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 300V
Current Rating: 10A
Operating Temp Range: -55°C to +110°C
Dimension: 45.6 x 45.6 x 59.7 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Unit Price
50
$2.84
100
$2.81
200
$2.78
250
$2.77
750+
$2.72
Product Variant Information section