Manufacturer Part #
1SNK705011R0000
3 Position Feed Through Gray 12-26 AWG ENTRELEC Terminal Block Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
TE Connectivity 1SNK705011R0000 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:See "Part Numbers Transferred to Morocco" attachedDescription of ChangesManufacturing location change. Following Part Numbers will be transferred from our Chassieu, France TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing location.First Ship Date of Changed Items (Changed Parts Only):20-MAY-2023
General Product Description:See "Part Numbers Transferred to Morocco" attachedDescription of ChangesManufacturing location change. Following Part Numbers will be transferred from our Nowa Wies Leborska, Poland TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing location.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Country of origin will be updated once transfer is complete.First Ship Date of Changed Items (Changed Parts Only):04-FEB-2024
General Product Description: See "Part Numbers Transferred to Morocco" attachedDescription of ChangesManufacturing location change. Following Part Numbers will be transferred from our Nowa Wies Leborska, Poland TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing location.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Country of origin will be updated once transfer is complete.First Ship Date of Changed Items (Changed Parts Only):27-JAN-2024
General Product Description:See "Part Numbers Transferred to Morocco" attachedDescription of ChangesManufacturing location change. Following Part Numbers will be transferred from our Nowa Wies Leborska, Poland TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing locationReason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Country of origin will be updated once transfer is complete.First Ship Date of Changed Items (Changed Parts Only):18-JUN-2023
General Product Description:See "Part Numbers Transferred to Morocco" attachedDescription of ChangesManufacturing location change. Following Part Numbers will be transferred from our Nowa Wies Leborska, Poland TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing location.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Country of origin will be updated once transfer is complete.First Ship Date of Changed Items (Changed Parts Only):18-JUN-2023
General Product Description:See "Part Numbers Transferred to Morocco" attachedDescription of ChangesManufacturing location change. Following Part Numbers will be transferred from our Nowa Wies Leborska, Poland TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing location.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Country of origin will be updated once transfer is complete.First Ship Date of Changed Items (Changed Parts Only):18-JUN-2023
General Product Description:See "Part Numbers Transferred to Morocco" attachedDescription of ChangesManufacturing location change. Following Part Numbers will be transferred from our Nowa Wies Leborska, Poland TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing location.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Country of origin will be updated once transfer is complete.First Ship Date of Changed Items (Changed Parts Only): 31-DEC-2023
Description of Changes:Manufacturing location change. Listed Part Numbers will be transferred from our Nowa Wies Leborska, Poland TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing location.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Country of origin will be updated once transfer is complete.
Description of ChangesManufacturing location change. Following Part Numbers will be transferred from our Nowa Wies Leborska, Poland TE Connectivity manufacturing location to our Tangier, Morocco TE Connectivity manufacturing location.Other attachments:Part Numbers Transferred to MoroccoReason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. Country of origin will be updated once transfer is complete.
Part Status:
TE Connectivity 1SNK705011R0000 - Technical Attributes
| Type: | Terminal Block |
| Style: | Modular |
| No of Poles: | 3 |
| Termination: | Spring Clamp |
| Rated Voltage: | 1000V |
| Current Rating: | 20A |
| Operating Temp Range: | -55°C to +110°C |
| Dimension: | 40.2 x 40.2 x 64.7 mm |
| Mounting Method: | DIN Rail Mount |
Available Packaging
Package Qty:
50 per Box
Mounting Method:
DIN Rail Mount