text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 14G-0202-T

14 Position 2.54 mm Pitch Dual Row Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
ASSMANN WSW Components AWHW 14G-0202-T - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The AWHW14G-0202-T-R is a part of AWHW series 14 pin 2.54MM x 2.54MM pitch low profile header. It has an operating temperature ranging from -40°C to +105°C

Features:

  • Materials:
    • Insulator: Glass-Filled thermoplastic, UL 94V-0
    • Contact Material: Copper Alloy
    • Contact Area: 1µ” ~ 30µ” Selective Gold
    • Solder Tails Area: 100µ” Tin/Lead Free (Brighten Tin/Matte Tin) 
  • Electrical:
    • Contact Resistance: 30MO Max @1A DC
    • Insulation Resistance: 1,000MO @ 500V DC
    • Dielectric Voltage: 500V AC/rms, 60Hz for 1 min.
    • Current Rating: 3 Amps
    • Voltage Rating: 250V AC/rms, 60Hz   

View the complete AWHW series of header

Pricing Section
Global Stock:
7,600
USA:
7,600
On Order:
0
Factory Stock:Factory Stock:
7,595
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section