text.skipToContent text.skipToNavigation

Manufacturer Part #

221-413/VE00-2500

221 Series 3 Conductor AWG 24 – 12 Transparent Body Connector w/Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
WAGO 221-413/VE00-2500 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Wire Clamp
Style: Eurostyle
Color: White
Current Rating: 32A
Voltage Rating: 600V
Operating Temp Range: 85°C
Pricing Section
Global Stock:
258,494
USA:
258,494
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Unit Price
1
$0.435
75
$0.425
250
$0.415
750
$0.405
2,500+
$0.385
Product Variant Information section