Manufacturer Part #
231-732/001-000
2 Position 7.62 mm Pitch Straight Closed End Solder Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-732/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-732/001-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header |
| Pitch: | 7.62 mm |
| Gender: | Male |
| Color: | Orange |
| Contact Plating: | Tin |
| Current Rating: | 12A |
| Voltage Rating: | 1000V |
| Operating Temp Range: | -60°C to +100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.08
30
$1.07
100
$1.06
300
$1.04
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole