text.skipToContent text.skipToNavigation

Manufacturer Part #

31049109

310491 Series 9 Position 5 mm Pitch Pluggable Screw Type Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31049109 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Current Rating: 15A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,250.00
USD
Quantity
Unit Price
100
$3.76
200
$3.73
300
$3.71
400
$3.69
500+
$3.65
Product Variant Information section