Manufacturer Part #
57.404.7055.0
MULTI TIER Terminal Block with 6 mm width gray color
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Wieland Electric 57.404.7055.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Wire Gauge: | AWG 22-10 |
| Termination: | Screw |
| Style: | Eurostyle |
Features & Applications
The 57.404.7055.0 is a Multi-Tier Terminal Block With 6 mm width and grey color which can be mounted on TS 35 and TS 32 with Screw Connection.
Product Features:
- Nominal cross section: 4 mm²
- Colour: Grey
- Number of levels: 2
- Number of clamp positions per level: 2
- Width/grid dimension: 6 mm
- Insulating housing: PA666
- Mounting method: DIN rail (top hat rail)/G-rail
- Rated current: 32 A
- Rated voltage: 400 V
- Rated impulse voltage: 6
- Pollution degree: 3
- Length: 61.6 mm
- Type of insulation material: Thermoplastic
- Minimum cross section solid: 0.5 mm²
- Maximum cross section solid: 4 mm²
- Minimum cross section fine stranded: 0.5 mm²
- Maximum cross section fine stranded: 4 mm²
- Wire strip length: 9 mm
- Torque conductor mounting: 0.5 Nm
- Cross section UL: 22-10 AWG
- Voltage UL: 300
- Current factory wiring: 20 A
- Current field wiring: 20 A
- Cross section CSA: 20-12 AWG
- Voltage CSA: 300 V
- Current CSA: 10 A
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$1.79
200
$1.78
300
$1.77
500
$1.76
1,000+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
100 per Box