Manufacturer Part #
1546306-4
Buchanan 4 Position 9.53 mm Pitch Dual Row 22-12 AWG Dual Barrier Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4800 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1546306-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1546306-4 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 4 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Wire Clamp |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,800+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
4800 per Box
Mounting Method:
Panel Mount