text.skipToContent text.skipToNavigation

Manufacturer Part #

55843-1

Connector Terminals Splice Terminal 14-22AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Features & Applications

The 55843-1 AMP Pre-insulated Closed End Splices have been designed specifically to answer the need for inexpensive, insulated electrical terminations. They can be used in almost every type of commercial application where multiple wires need to be brought together for a reliable termination. (e.g. large and small appliances and the lighting industry).

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Closed End
  • Insulation = Yes
  • Insulation Support = Non-Insulation Support
  • Material = Copper
  • Finish = None
  • Color = Purple

 

 

Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$164.00
USD
Quantity
Unit Price
1,000
$0.164
2,000
$0.162
3,000
$0.161
5,000
$0.159
10,000+
$0.156
Product Variant Information section