text.skipToContent text.skipToNavigation

Manufacturer Part #

87583-2010RLF

USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, RA

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Amphenol Communications Solutions 87583-2010RLF - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 4
Current Rating: 3A
Color: White
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,250
USA:
3,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.50
USD
Quantity
Unit Price
250
$0.49
500
$0.485
1,000
$0.475
3,750+
$0.46
Product Variant Information section