text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1AN470U

ECE-SU (Bi-Polar) Series 10 V 47 uF Ø 5 x 11 mm LS=2 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1AN470U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 90mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.00
USD
Quantity
Unit Price
1
$0.069
400
$0.067
1,250
$0.0652
4,000
$0.0633
12,500+
$0.0598
Product Variant Information section