text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR0J821

FR-A Series 6.3 V 820 uF LS=3.5mm 105°C Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR0J821 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 950mA
Impedance: 0.056Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.60
USD
Quantity
Unit Price
1
$0.131
200
$0.128
750
$0.125
2,000
$0.123
7,500+
$0.118
Product Variant Information section