text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN630ETD121MJC5S

KZN Series63 V 100 uF 105°C Ø8 x15 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
United Chemi-Con EKZN630ETD121MJC5S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 9000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 0.99A
Impedance: 0.09Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 75.6µA
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
220,800
USA:
220,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.60
USD
Quantity
Unit Price
800
$0.127
2,400
$0.125
3,200
$0.124
8,000
$0.122
12,000+
$0.12
Product Variant Information section