text.skipToContent text.skipToNavigation

Manufacturer Part #

LGU2G820MELZ

GU Series 82 uF 400 V 105°C Ø22 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGU2G820MELZ - Technical Attributes
Attributes Table
Series: GU
Type: Can - Snap-In
Capacitance: 82µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 640mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  22mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
250
$1.28
500
$1.27
750
$1.26
1,000
$1.25
1,250+
$1.24
Product Variant Information section