text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1V103MELA

LS Series 10000 uF 35 V 85°C Ø45 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Nichicon LLS1V103MELA - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3650mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.79
USD
Quantity
Unit Price
1
$1.79
30
$1.77
100
$1.74
200
$1.73
500+
$1.68
Product Variant Information section