text.skipToContent text.skipToNavigation

Manufacturer Part #

SC1C107M6L005VR

SC Series 100 uF 16 V Ø 6.3 x 5.3 mm 85°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Date Code: 2449
Product Specification Section
Samwha USA SC1C107M6L005VR - Technical Attributes
Attributes Table
Series: SC
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 91mA
Operating Temp-Max: 85°C
Dimension: L  5.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
83,000
USA:
83,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.00
USD
Quantity
Unit Price
1,000
$0.044
3,000
$0.0429
5,000
$0.0423
20,000
$0.0409
30,000+
$0.04