Manufacturer Part #
UCD1A102MNL1GS
UCD Series 1000 uF 10 V 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Nichicon UCD1A102MNL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCD1A102MNL1GS - Technical Attributes
Attributes Table
| Series: | UCD |
| Type: | Can - SMT |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 850mA |
| Impedance: | 80Ω |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 100µA |
| Dimension: | H 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,500
USA:
50,500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$0.194
1,500
$0.189
2,000
$0.188
5,000
$0.185
7,500+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount