text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1J561MHD6

HE Series 560 uF 63V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Nichicon UHE1J561MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 560µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
310
USA:
310
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.58
USD
Quantity
Unit Price
1
$0.58
50
$0.57
200
$0.555
500
$0.54
2,000+
$0.515
Product Variant Information section