text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE2A121MPD

HE Series 120 uF 100V 105°C Ø10x31.5 mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Nichicon UHE2A121MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 120µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,914
USA:
4,914
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Unit Price
1
$0.205
150
$0.198
400
$0.194
1,500
$0.189
4,000+
$0.181
Product Variant Information section