text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM0J472MHD6

PM Series 4700uF 6.3V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM0J472MHD6 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4700µF
Rated Voltage: 6.3V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
400
$0.475
800
$0.465
1,600
$0.46
2,000+
$0.45
Product Variant Information section