Manufacturer Part #
UPW1V222MHD
PW Series 2200uF 35V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Nichicon UPW1V222MHD - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 3.01A |
| Impedance: | 18mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 31.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
30
$0.65
100
$0.63
250
$0.62
500
$0.61
1,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole