text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1C471MNL1GS

UD Series 470 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Nichicon UUD1C471MNL1GS - Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 450mA
ESR (Equivalent Series Resistance): 170mΩ
Operating Temp-Max: 105°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
500
$0.164
1,500
$0.161
2,500
$0.159
5,000
$0.157
10,000+
$0.154
Product Variant Information section