text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1V100MCL1GB

WT Series 10 uF 35 V 105°C Ø5 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2507
Product Specification Section
Nichicon UWT1V100MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 25mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.40
USD
Quantity
Unit Price
1,000
$0.0544
3,000
$0.0529
5,000
$0.0523
15,000
$0.0509
25,000+
$0.0496