Manufacturer Part #
WT2A337M1631MBB
WT Series 100 v 330 uf 125'c 16x31.5mm LS=7.5mm 5k Hours Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samwha USA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Samwha USA WT2A337M1631MBB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA WT2A337M1631MBB - Technical Attributes
Attributes Table
| Series: | WT |
| Type: | Radial |
| Capacitance: | 330µF |
| Ripple Current: | 1790mA |
| Impedance: | 0.08Ω |
| Dimension: | L 31.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,200
USA:
15,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.45
75
$0.44
200
$0.43
750
$0.42
2,000+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole