text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF330M

SVPF Series 25 V 330 uF Ø 10 x 12.7 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Panasonic Industry 25SVPF330M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  12.6mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,600
USA:
29,600
80,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
400
$0.74
800
$0.73
1,200
$0.725
1,600
$0.72
2,000+
$0.705
Product Variant Information section