text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1H220P

ZA Series 50 V 22 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Panasonic Industry EEH-ZA1H220P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
3,000
$0.34
5,000+
$0.33
Product Variant Information section