Manufacturer Part #
EEH-ZA1V680XP
ZA Series 35 V 68 uF Ø 6.3 x 7.7 mm Surface Mount Polymer Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Panasonic Industry EEH-ZA1V680XP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
06/12/2025 Details and Download
Description:This product change notice announces the relocation of production for the EEH-ZA and EEH-ZC series hybrid capacitors from Japan to Malaysia. This change is being implemented to strengthen global business continuity planning and ensure a stable supply in response to customer demand. Effective Date: All POs issued from October 1st, 2025.
Part Status:
Active
Active
Panasonic Industry EEH-ZA1V680XP - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
900
$0.255
1,800
$0.25
2,700
$0.245
4,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount