text.skipToContent text.skipToNavigation

Manufacturer Part #

HBW220M1HTR-0606S

HBW Series 50 V 22 uF 125°C Hybrid Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge HBW220M1HTR-0606S - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$1,709.00
USD
Quantity
Unit Price
10,000+
$0.1709
Product Variant Information section