text.skipToContent text.skipToNavigation

Manufacturer Part #

20110D1X102M5P

CS201 Series 50 V 1000 pF 20 % Capacitor Networks SIL Conformal Coated SIP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 20110D1X102M5P - Technical Attributes
Attributes Table
Capacitance: 1000pF
No of Elements: 9
Tolerance (%): ±20%
Voltage Rating: 50V
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$5,485.00
USD
Quantity
Unit Price
500+
$10.97
Product Variant Information section