text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C123KAT2A

0805 12 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
KYOCERA AVX 08051C123KAT2A - Technical Attributes
Attributes Table
Capacitance: 12nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.80
USD
Quantity
Unit Price
4,000
$0.0307
8,000
$0.0302
16,000
$0.0297
20,000
$0.0296
60,000+
$0.0286
Product Variant Information section