Manufacturer Part #
CL05B104KO5NNNC
CL05 Series 0.1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2124 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05B104KO5NNNC - Product Specification
Samsung Electro-Mechanics CL05B104KO5NNNC - Technical Attributes
Attributes Table
| Capacitance: | 100000pF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.05% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The CL05B104KO5NNNC is a surface mount general multilayer ceramic capacitor with a case size of 0402 and 100 nF capacitance.
Features:
- Miniature size
- Wide capacitance and voltage range
- Surface mount assembly
- Low ESR
Applications:
- General electronic circuit
- Cellular telephones
- Computers, DSC and DVC
Pricing Section
Global Stock:
48,168
USA:
48,168
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0676
150
$0.0459
1,000
$0.0254
5,000+
$0.008
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0018 / Stock: 850,000 Qty: 10,000+$0.0018 Stock: 850,000
- Reel Qty: 50,000+ / Unit Price: $0.0018 / Stock: 0 Qty: 10,000+$0.0018 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0018 / Stock: 0 Qty: 10,000+$0.0018 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0018 / Stock: 4,820,000 Qty: 10,000+$0.0018 Stock: 4,820,000
- Reel Qty: 10,000+ / Unit Price: $0.0018 / Stock: 280,000 Qty: 10,000+$0.0018 Stock: 280,000
- Reel Qty: 50,000+ / Unit Price: $0.0018 / Stock: 0 Qty: 10,000+$0.0018 Stock: 0
Package Qty:
10000 per
Mounting Method:
Surface Mount