text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B106KAHNNNF

CL31 Series 10 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Samsung Electro-Mechanics CL31B106KAHNNNF - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240,000
USA:
240,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.60
USD
Quantity
Unit Price
8,000
$0.0297
16,000
$0.0292
24,000
$0.0289
32,000
$0.0287
40,000+
$0.0281
Product Variant Information section