text.skipToContent text.skipToNavigation

Manufacturer Part #

FM31N102J631EEG

FM Series 1206 1 nF ±5 % 630 V C0G Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Prosperity Dielectrics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Prosperity Dielectrics FM31N102J631EEG - Technical Attributes
Attributes Table
Dielectric: C0G
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.80
USD
Quantity
Unit Price
2,000
$0.0219
6,000
$0.0214
10,000
$0.0211
40,000
$0.0205
60,000+
$0.02
Product Variant Information section