text.skipToContent text.skipToNavigation

Manufacturer Part #

FM31X222K631ECG

FM Series 1206 2.2 nF ±10 % 630 V X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Prosperity Dielectrics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Prosperity Dielectrics FM31X222K631ECG - Technical Attributes
Attributes Table
Dielectric: X7R
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.60
USD
Quantity
Unit Price
3,000
$0.0172
9,000
$0.0168
15,000
$0.0166
60,000
$0.0161
90,000+
$0.0158
Product Variant Information section