text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C80J224KE90D

0201 0.22 uF 6.3 V ±10% Tolerance X6S Monolithic Ceramic Chip Capacitor

Product Specification Section
Murata GRM033C80J224KE90D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,105,000
USA:
9,105,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.00
USD
Quantity
Unit Price
15,000
$0.0026
45,000
$0.0025
75,000
$0.0025
300,000
$0.0024
450,000+
$0.0023