text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1ER80BA01D

Multilayer Ceramic Capacitors 0.8pF 25V C0G 0.1pF 0402

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1555C1ER80BA01D - Technical Attributes
Attributes Table
Capacitance: 0.8pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$131.00
USD
Quantity
Unit Price
10,000
$0.0131
20,000
$0.0129
40,000
$0.0127
150,000+
$0.0123
Product Variant Information section