text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H822JE01D

GRM Series 8200 pF ±5% 50V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1555C1H822JE01D - Technical Attributes
Attributes Table
Capacitance: 8200pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): +0ppm/°C to -30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
10,000
$0.0108
20,000
$0.0106
40,000
$0.0104
50,000
$0.0103
150,000+
$0.0098