Manufacturer Part #
GRM155R70J105KA12J
0402 1 uF 6.3 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM155R70J105KA12J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155R70J105KA12J - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50,000
$0.0044
100,000
$0.0043
150,000
$0.0043
200,000
$0.0042
250,000+
$0.0041
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount