text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H222JA01D

0805 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2504
Product Specification Section
Murata GRM2165C1H222JA01D - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.80
USD
Quantity
Unit Price
4,000
$0.0322
8,000
$0.0317
16,000
$0.0312
20,000
$0.031
60,000+
$0.03