text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H242JA01D

0805 2.4 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM2165C1H242JA01D - Technical Attributes
Attributes Table
Capacitance: 2400pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Unit Price
4,000
$0.0174
12,000
$0.017
20,000
$0.0168
40,000
$0.0166
80,000+
$0.0162