Manufacturer Part #
GRM31C5C1E104JA01L
1206 0.1 uF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1947 | ||||||||||
Product Specification Section
Murata GRM31C5C1E104JA01L - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | C0G |
| Rated Voltage: | 25V |
| Tolerance (%): | ±5% |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
303
USA:
303
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.61
15
$0.515
50
$0.475
250
$0.42
1,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount