text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK325B7105KN-T

1210 1uF 100V X7R 10% multilayer ceramic capacitor

Product Specification Section
TAIYO YUDEN HMK325B7105KN-T - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.1mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
2,000
$0.108
4,000
$0.106
8,000
$0.105
10,000+
$0.103