text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK316B7106KL-TD

CAP CER 10UF 10V X7R 1206

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
TAIYO YUDEN LMK316B7106KL-TD - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
USA:
38,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.00
USD
Quantity
Unit Price
2,000
$0.049
6,000
$0.0477
8,000
$0.0474
20,000
$0.0464
30,000+
$0.0453
Product Variant Information section