text.skipToContent text.skipToNavigation

Manufacturer Part #

MC02JTN500150

MC Series 0402 15 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Viking Tech MC02JTN500150 - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.00
USD
Quantity
Unit Price
10,000
$0.0013
40,000
$0.0012
150,000
$0.0012
400,000
$0.0012
1,000,000+
$0.0011
Product Variant Information section