text.skipToContent text.skipToNavigation

Manufacturer Part #

F102K39Y5RN6UJ5R

F Series Ø 10 x 4 mm 1000 pF 1 kV ±10% Y5R Low Loss Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F102K39Y5RN6UJ5R - Technical Attributes
Attributes Table
Dielectric: Y5R
Capacitance: 1000pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$182.20
USD
Quantity
Unit Price
2,000
$0.0911
4,000
$0.0895
6,000
$0.0885
8,000
$0.0878
10,000+
$0.0857
Product Variant Information section