text.skipToContent text.skipToNavigation

Manufacturer Part #

F332K69Y5RN63K7R

F Series Ø 17.5 x 4 mm 3300 pF 1000 V ±10 % Y5R Low Loss Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F332K69Y5RN63K7R - Technical Attributes
Attributes Table
Dielectric: Y5R
Capacitance: 3300pF
Tolerance (%): ±10%
Rated Voltage: 1000V
Operating Temp Range: -30°C to +125°C
Dissipation Factor: 0.2%
Insulation Resistance: 10000MΩ
Lead Spacing: 7.5mm
Dimension: T  4mm x D  17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
500
Total
$2,650.00
USD
Quantity
Unit Price
75
$0.29
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.265
Product Variant Information section