text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1222M47Y5UQ63V0

VY1 Series Ø 12 x 5 mm 2.2nF 760/500VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay VY1222M47Y5UQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2.2nF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC/500VAC
Dimension: T  5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,400
USA:
8,400
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
150
$0.145
400
$0.143
1,250
$0.14
2,500
$0.138
7,500+
$0.133
Product Variant Information section