text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233810104

MKP338 Series 440 VAC 0.1 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay BFC233810104 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 440VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.44
USD
Quantity
Unit Price
1
$0.44
75
$0.43
250
$0.42
750
$0.41
2,500+
$0.39
Product Variant Information section