Manufacturer Part #
ECW-F4683JL
ECW F(L) Series 400 V 0.068 uF ±5% LS=10 mm Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 1736 | ||||||||||
Product Specification Section
Panasonic Industry ECW-F4683JL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECW-F4683JL - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.068µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 9.9mm |
| Dimension: | L 13mm x W 7mm x H 9.9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,266
USA:
1,266
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.545
125
$0.53
300
$0.52
750
$0.51
2,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole